GCC08DRTS

Heilind Number:SULGCC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTS

Detailed Description

Introducing the GCC08DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring durability and reliability in extreme operating conditions. With a voltage rating of 700 VAC and amperage of 3A, it provides secure power transmission. The gold-plated contact pins guarantee excellent conductivity, while the matte tin termination offers optimal soldering performance. Its two-row, 16-position design with a 2.54mm pitch allows for efficient signal routing on PCBs. The straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where high reliability is crucial. Trust the GCC08DRTS for seamless connectivity in your mission-critical systems.