GCC08DRXH

Heilind Number:SULGCC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRXH

Detailed Description

Introducing the GCC08DRXH, a high-performance PCB connector designed for precision applications. This female connector, featuring two rows with a pitch of 2.54mm (0.1in), offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Its construction, with contacts made of gold-plated phosphor bronze and termination through holes, ensures optimal signal transmission. With 16 positions and a straight orientation, it facilitates efficient board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector is ideal for use in diverse environments. Its compact form factor, measuring 10.95mm (0.431in) in height and 8.38mm (0.33in) in width, allows for space-saving integration. The matte tin termination plating guarantees durability and longevity, making it suitable for high-reliability applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, the GCC08DRXH is a dependable choice for your connectivity needs.