GCC08DRXI

Heilind Number:SULGCC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRXI

Detailed Description

Introducing the GCC08DRXI, a female board-to-board PCB connector designed for high-performance applications. This connector features 16 positions with a pitch of 2.54mm, ensuring reliable connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector is mounted via threaded holes and terminated through holes for secure attachment to PCBs. Its straight orientation and full bellow contact type provide ease of use and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability and durability. With a connector height of 10.95mm and width of 8.38mm, it offers versatility in installation. Whether in aerospace, defense, or industrial applications, the GCC08DRXI ensures reliable and high-speed data transmission.