GCC08DRXN

Heilind Number:SULGCC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRXN

Detailed Description

Introducing the GCC08DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, dual-row design, and straight orientation make it versatile for various connection setups. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The Thru-Hole termination method with gold-plated contacts offers superior signal integrity. With 16 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCC08DRXN for secure and durable board-to-board connections.