GCC08DRXS

Heilind Number:SULGCC08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRXS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRXS

Detailed Description

The GCC08DRXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in even the most rigorous environments. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation provide secure connections, while the side hole mount type and thru-hole termination method make installation easy. With 16 positions and a current rating of 3A, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Whether used in aerospace, defense, or industrial applications, the GCC08DRXS guarantees reliable connectivity.