GCC08DRYH-S13

Heilind Number:SULGCC08DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRYH-S13

Detailed Description

Introducing the GCC08DRYH-S13 Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 16 positions each, this connector offers reliable connectivity in a compact form. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures optimal signal transfer even in harsh environments. The contact type of full bellow and termination method of card extender guarantee secure and stable connections. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and data transmission. Its clearance hole mount type and straddle orientation make installation easy and versatile. With an operating temperature range of -65 to 125°C, it performs consistently under extreme conditions. Trust the GCC08DRYH-S13 for your critical PCB connectivity needs.