GCC08DRYH

Heilind Number:SULGCC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRYH

Detailed Description

This PA9T & Phosphor Bronze female board-to-board PCB connector, with SKU GCC08DRYH, offers a reliable solution for high-speed data transmission in electronic applications. With a compact design featuring two rows of 16 gold-plated contacts, it ensures efficient connectivity with a pitch of 2.54mm. The connector, designed for clearance hole mounting with thru-hole termination, guarantees secure and stable attachment to the PCB. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The full bellow contact type and straight orientation facilitate easy mating and un-mating. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it offers versatility in installation. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial systems, this connector ensures high performance and reliability.