GCC08DRYI

Heilind Number:SULGCC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRYI

Detailed Description

The GCC08DRYI is a high-performance PA9T and Phosphor Bronze female connector designed for demanding electrical applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 16 full bellow contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. With threaded mounting and through-hole termination, installation is secure and straightforward. The 2.54mm pitch and straight orientation offer precise connectivity on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability and RoHS compliance. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the GCC08DRYI ensures high reliability and performance in critical systems.