GCC08DRYN

Heilind Number:SULGCC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRYN

Detailed Description

Introducing the GCC08DRYN, a high-performance female connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. Boasting a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The two rows of 16 positions with a pitch of 2.54mm accommodate multiple connections with precision. Featuring gold-plated contacts and matte tin termination, it guarantees optimal signal transfer and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the GCC08DRYN ensures high reliability in your PCB designs.