GCC08DRYS

Heilind Number:SULGCC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRYS

Detailed Description

Introducing our GCC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage handling capability of 700VAC, it is ideal for power and signal transmission. The Full Bellow design and Side Hole mount type provide secure and stable connections, while the Thru Hole termination method simplifies installation. This female connector offers 16 positions across 2 rows, with a pitch of 2.54mm (.1in) for efficient PCB integration. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. The Matte Tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial systems, the GCC08DRYS delivers exceptional quality and reliability. Elevate your connectivity solutions with this essential component.