GCC08DSXH

Heilind Number:SULGCC08DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC08DSXH

Detailed Description

Introducing the GCC08DSXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The Full Bellow contact type and Gold plating guarantee excellent signal integrity. Its straight orientation, 1-row design, and 2.54mm pitch offer easy and secure PCB mating. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount and thru-hole termination method make installation convenient. With 8 positions and a tail length of 4.06mm, it provides ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Classified under the hi-rel category, the GCC08DSXH is a top choice for aerospace, defense, and industrial applications. Upgrade your PCB connections with this premium connector.