GCC08DSXN

Heilind Number:SULGCC08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:8
SKU:SULGCC08DSXN

Detailed Description

The GCC08DSXN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54 mm, it features 8 positions and a straight orientation, making it ideal for connecting PCBs securely. The connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. Its contact plating of gold guarantees excellent conductivity, while the termination method of thru hole installation offers ease of assembly. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of environments. It is compact, with a height of 10.95 mm and width of 8.38 mm, making it space-efficient on the PCB. The Matte Tin termination plating further enhances its durability. With its high-quality construction and specifications, the GCC08DSXN meets the stringent requirements of hi-rel applications.