GCC08DTAD

Heilind Number:SULGCC08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTAD

Detailed Description

Introducing the GCC08DTAD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 16 Female contacts in a right-angle orientation, it offers efficient space utilization on PCBs. The Loop Bellow contact design and Thru Hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, the GCC08DTAD is built for durability. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, fits seamlessly into various electronic applications. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for aerospace, defense, and industrial systems, this connector is a reliable solution for your connectivity needs.