GCC08DTAH

Heilind Number:SULGCC08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTAH

Detailed Description

Introducing the GCC08DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power delivery in even the most critical environments. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it guarantees superior conductivity and corrosion resistance. The female connector, with two rows and 16 positions, offers versatile connectivity options. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact size (9.4mm x .37 in) and low profile (.61 in), it saves valuable board space without compromising performance. Trust the GCC08DTAH for robust and efficient board-to-board connections in your next project.