GCC08DTAI

Heilind Number:SULGCC08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTAI

Detailed Description

Introducing the GCC08DTAI, a high-performance female connector designed for demanding industrial applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance its functionality. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC08DTAI for seamless board-to-board and card edge connections in your next project.