GCC08DTAN-S189

Heilind Number:SULGCC08DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTAN-S189

Detailed Description

Introducing the GCC08DTAN-S189, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless electronic connections. With a female gender and two rows, this connector offers precision in assembly. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The right-angle orientation and no mounting type make it versatile for various applications. With a pitch of 2.54mm and 16 positions, it accommodates multiple connections with ease. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees reliable performance even in demanding environments. The matte tin termination plating and a wide operating temperature range of -65 to 125°C further enhance its durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, ideal for high-density electronic setups. Trust in the GCC08DTAN-S189 for efficient and secure board-to-board connections in your electronic designs.