GCC08DTAS-S189

Heilind Number:SULGCC08DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTAS-S189

Detailed Description

The GCC08DTAS-S189 PCB connector, featuring PA9T housing and Phosphor Bronze contacts plated with gold, offers reliable connectivity in demanding environments. With a 3A current rating and 700VAC voltage resistance, it ensures efficient power transmission. Its right-angle orientation and side-hole mount type make it suitable for space-constrained applications. With 16 positions arranged in 2 rows and a contact pitch of 2.54mm, it facilitates high-density PCB layouts. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for industrial and harsh environment use cases. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it easy to integrate into various systems. Perfect for board-to-board and card edge connections, the GCC08DTAS-S189 ensures high performance and longevity in your electronic assemblies.