GCC08DTAS

Heilind Number:SULGCC08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTAS

Detailed Description

Introducing the GCC08DTAS Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding environments. With a short_description of PA9T & Phosphor Bronze construction, this female connector features a 2.54mm pitch, accommodating 16 positions across 2 rows. The side-hole mount type and thru-hole termination method ensure secure attachment to PCBs. Boasting a contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability, even at voltages up to 700 VAC. The loop bellow contact type and right-angle orientation offer flexibility in design and installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With termination plating of Matte Tin, it complies with RoHS regulations. Trust the GCC08DTAS for efficient and secure board-to-board connections in your electronic assemblies.