GCC08DTAT-S189

Heilind Number:SULGCC08DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTAT-S189

Detailed Description

Introducing the GCC08DTAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender, right-angle orientation, and threaded mount type, it ensures secure and space-efficient PCB mating. The contact material of PA9T and phosphor bronze, plated with gold, guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and matte tin termination plating further enhance its reliability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. With 16 positions and a tail length of 2.54mm, it offers versatile connectivity options. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the GCC08DTAT-S189 for high-quality and high-reliability board-to-board connections.