GCC08DTAT

Heilind Number:SULGCC08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTAT

Detailed Description

Introducing the GCC08DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 16 Loop Bellow contacts, it offers efficient signal transmission. The threaded mount and right-angle orientation make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The gold-plated contacts and matte tin termination provide optimal conductivity and durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Suitable for use in aerospace, defense, and industrial applications, the GCC08DTAT is the perfect choice for high-reliability connectivity needs.