GCC08DTBH

Heilind Number:SULGCC08DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTBH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTBH

Detailed Description

Introducing the GCC08DTBH, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. This female connector, with two rows and a clearance hole mount type, features a robust construction suitable for demanding applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity. Operating at 700 VAC and 3 A, it offers efficient power transmission. The 16-position connector, with a pitch of 2.54 mm, is ideal for intricate circuitry. Its right-angle orientation and loop bellow contact type optimize space utilization. With a tail length of 4.57 mm and a low profile height of 15.49 mm, it facilitates compact installations. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. Trust the GCC08DTBH for secure and efficient connectivity in your electronic systems.