GCC08DTBI

Heilind Number:SULGCC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTBI

Detailed Description

The GCC08DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contact material, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type offer secure and space-saving installation. Gold-plated contacts provide excellent conductivity, while matte tin termination plating ensures durability. With 16 positions and 2 rows, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Trust the GCC08DTBI for robust and high-reliability board-to-board connections.