GCC08DTBN

Heilind Number:SULGCC08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTBN

Detailed Description

Introducing the GCC08DTBN, a high-performance board-to-board PCB connector designed for demanding environments. With a compact pitch of 2.54mm (.1in) and two rows of 16 gold-plated phosphor bronze contacts, this female connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Featuring a loop bellow contact type and right-angle orientation, it offers secure connectivity while saving space. The connector, with a termination method of thru hole and termination plating of matte tin, guarantees easy and durable installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for industrial and rugged applications. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), the GCC08DTBN provides a sturdy and compact solution for your connectivity needs.