| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DTBS |
GCC08DTBS
| Heilind Number: | SULGCC08DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DTBS |
| ECAD Model: |
Specifications
Detailed Description
The GCC08DTBS connector is a high-performance component designed for reliable board-to-board and card edge connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for various electronic applications. Its right-angle orientation and side-hole mount type make installation easy and efficient. With 16 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability. This connector is a perfect choice for demanding industries where high reliability is essential.

