GCC08DTBT

Heilind Number:SULGCC08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTBT

Detailed Description

Introducing the GCC08DTBT, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, it's ideal for demanding electronic applications. The threaded mounting and thru-hole termination method offer secure and stable installation. Its right-angle orientation and loop bellow contact type make it perfect for space-constrained designs. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC08DTBT delivers uncompromising quality and connectivity. Elevate your electronic designs with this essential component.