GCC08DTKD-S288

Heilind Number:SULGCC08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKD-S288

Detailed Description

Introducing SKU GCC08DTKD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. With a compact form factor and featuring two rows of contacts, this connector offers enhanced versatility for your circuit board layouts. Crafted with precision, it boasts PA9T housing and phosphor bronze contact material with gold plating, ensuring superior conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straddle orientation further optimize signal transmission. With 16 positions and a clearance hole mount type, installation is a breeze. The matte tin termination plating guarantees secure connections even in harsh environments. RoHS compliant and rated for an operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the GCC08DTKD-S288 for seamless and robust connectivity solutions.