GCC08DTKD

Heilind Number:SULGCC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKD

Detailed Description

Introducing the GCC08DTKD, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. This female connector features two rows with 16 gold-plated phosphor bronze contacts, ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for power and signal transmission. The loop bellow contact type and straight orientation provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications where durability is essential. Its clearance hole mount and through-hole termination method make installation a breeze. The matte tin termination plating guarantees long-term performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC08DTKD is a versatile solution for your connectivity needs.