GCC08DTKH-S288

Heilind Number:SULGCC08DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKH-S288

Detailed Description

Introducing the high-performance GCC08DTKH-S288 Board To Board PCB Connector, specially designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 16 gold-plated contacts made of PA9T & Phosphor Bronze for superior conductivity and durability. Operating at a maximum voltage of 700 VAC and a current rating of 3A, it ensures reliable power transmission. The clearance hole mount type and card extender termination method make installation a breeze. Its loop bellow contact type and straddle orientation provide secure connections, while the matte tin termination plating offers enhanced corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCC08DTKH-S288 for robust and efficient board-to-board connectivity in your next project.