GCC08DTKH

Heilind Number:SULGCC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKH

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GCC08DTKH, offers reliable connectivity in demanding environments. Designed for female gender, it features two rows of 16 positions each, facilitating efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring high conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at voltages up to 700 VAC, it meets stringent safety standards. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a low-profile design, this connector is suitable for compact electronic applications. Its matte tin termination plating provides excellent solderability. Rated for use in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. Overall, the GCC08DTKH is a high-quality solution for your PCB connectivity needs.