GCC08DTKI

Heilind Number:SULGCC08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTKI

Detailed Description

The GCC08DTKI is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring two rows with 16 positions, it offers ample connectivity options. The termination method is through-hole with a threaded mount type, guaranteeing secure and stable installation. Constructed with PA9T and phosphor bronze materials, and gold-plated contacts, it ensures optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GCC08DTKI is the perfect choice for industries where precision and reliability are non-negotiable.