GCC08DTKN-S288

Heilind Number:SULGCC08DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKN-S288

Detailed Description

Introducing the GCC08DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation offer enhanced stability during operation. With 16 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method of card extender with matte tin plating ensures a secure and durable attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for high-reliability applications, the GCC08DTKN-S288 is a top choice for engineers seeking premium connectivity solutions.