GCC08DTKN

Heilind Number:SULGCC08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKN

Detailed Description

Introducing the GCC08DTKN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capability of 700 VAC, this connector is ideal for applications requiring efficient power delivery. Featuring two rows of 16 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it ensures secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating and a tail length of 4.83mm, installation is convenient and secure. The GCC08DTKN is the perfect solution for high-reliability applications in aerospace, defense, and industrial settings.