GCC08DTKS-S288

Heilind Number:SULGCC08DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKS-S288

Detailed Description

The GCC08DTKS-S288 is a high-performance female board-to-board PCB connector specifically designed for demanding applications. With a pitch of 2.54 mm and two rows of 16 positions each, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets the needs of various industries. The connector's side hole mount type and straddle orientation facilitate easy installation on PCBs. With a tail length of 4.45 mm and a low-profile design (connector height of 15.49 mm and width of 9.4 mm), it optimizes space utilization. Matte tin termination plating adds to its robustness. Ideal for aerospace, military, and other high-reliability applications, the GCC08DTKS-S288 guarantees superior performance in critical environments.