GCC08DTKS

Heilind Number:SULGCC08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTKS

Detailed Description

Introducing the GCC08DTKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector, with a side hole mount and thru-hole termination method, offers easy installation. Its loop bellow contact type and straight orientation guarantee efficient contact. Boasting 16 positions and a pitch of 2.54mm, it facilitates multi-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating and compliance with industry standards, it ensures long-term performance and durability. Ideal for use in aerospace, defense, and industrial applications, the GCC08DTKS is the epitome of quality and reliability in connector technology.