GCC08DTKT-S288

Heilind Number:SULGCC08DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTKT-S288

Detailed Description

Introducing the GCC08DTKT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and 16 positions distributed across two rows, this connector ensures secure and efficient data transmission. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable performance even in harsh conditions. The card extender termination method with a tail length of 4.45mm allows for easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. With its compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC08DTKT-S288 is perfect for space-constrained PCB layouts. Trust in this connector for secure and durable board-to-board connections in your electronic designs.