GCC08DTKT

Heilind Number:SULGCC08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTKT

Detailed Description

Introducing the GCC08DTKT, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various electronic applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With two rows of 16 positions each, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both standard and harsh operating conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design (9.4mm width, 15.49mm height), it's ideal for space-constrained PCB layouts. Trust the GCC08DTKT for premium board-to-board connections in aerospace, defense, industrial, and other hi-rel applications.