GCC08DTMH-S189

Heilind Number:SULGCC08DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTMH-S189

Detailed Description

Introducing the GCC08DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in) and offers 16 gold-plated phosphor bronze contacts suitable for a current rating of up to 3A at 700VAC. Its loop bellow contact type ensures secure and reliable connections, while the right-angle orientation and clearance hole mount type provide versatility in installation. With a tail length of 6.35mm (.25in) and a compact connector height of 15.49mm (.61in), it's perfect for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, and with termination plating made of matte tin, this connector guarantees durability and stability. Ideal for use in aerospace, telecommunications, and industrial electronics, the GCC08DTMH-S189 is a top choice for high-reliability applications.