GCC08DTMH

Heilind Number:SULGCC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTMH

Detailed Description

Introducing the GCC08DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contact positions, each meticulously crafted with PA9T and phosphor bronze for durability and efficient signal transmission. With a clearance hole mount type and right-angle orientation, it offers versatile installation options. The gold-plated contacts ensure reliable connectivity, rated for up to 3A current and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its sleek design, with a compact height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating guarantees secure soldering connections. Trust the GCC08DTMH for seamless board-to-board connections in aerospace, military, or industrial applications.