GCC08DTMI-S189

Heilind Number:SULGCC08DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DTMI-S189

Detailed Description

Introducing the GCC08DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Constructed with PA9T and featuring contacts made of gold-plated phosphor bronze, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial settings. The threaded mounting type and right-angle orientation offer secure and space-saving installation. With 16 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating guarantees long-term performance. Trust the GCC08DTMI-S189 for your critical connectivity needs in aerospace, defense, and other hi-rel industries.