GCC08DTMI

Heilind Number:SULGCC08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTMI

Detailed Description

The GCC08DTMI is a high-performance female board-to-board PCB connector designed to meet demanding electronic connectivity requirements. With a pitch of 2.54mm and featuring two rows of 16 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in high-speed applications. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it offers robust performance. The right-angle orientation and threaded mount type make it easy to integrate into various circuit board setups. With a tail length of 6.35mm and a connector height of 15.49mm, it provides ample space for secure connections. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Ideal for use in industrial, aerospace, and telecommunications applications, the GCC08DTMI guarantees exceptional quality and performance in every use case.