| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DTMN |
GCC08DTMN
| Heilind Number: | SULGCC08DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 16 gold-plated contact positions, ensuring reliable conductivity. The PA9T housing and phosphor bronze contacts make it durable and suitable for a wide operating temperature range from -65 to 125°C. Its right-angle orientation and female gender make it easy to integrate into your PCB design. The termination method is through-hole, with a tail length of 6.35mm, providing secure anchoring. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. Ideal for industrial and electronic applications, the GCC08DTMN guarantees robust and efficient connectivity.

