| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DTMS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DTMS-S189 |
GCC08DTMS-S189
| Heilind Number: | SULGCC08DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and right-angle orientation, it offers easy PCB mounting with side hole installation. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for various industrial environments. The loop bellow contact type and thru-hole termination method guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh conditions. With 16 positions and a compact design, it maximizes board space efficiency. Trust the GCC08DTMS-S189 for exceptional performance in your electronic systems.

