GCC08DTMS

Heilind Number:SULGCC08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DTMS

Detailed Description

Introducing the GCC08DTMS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a dual-row, right-angle orientation and side-hole mount type, it offers seamless integration into your electronic assemblies. Boasting a contact pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, it is suitable for a wide range of applications. With 16 positions and a loop bellow contact type, it enables secure and efficient connections. The Matte Tin termination plating guarantees long-term performance. Measuring 15.49mm in height and 9.4mm in width, the GCC08DTMS is compact yet robust. Ideal for use in aerospace, defense, and industrial systems, this connector is a dependable solution for your connectivity needs.