GCC10DCAH-S189

Heilind Number:SULGCC10DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAH-S189

Detailed Description

The GCC10DCAH-S189 connector, featuring PA9T and phosphor bronze construction, is a high-performance component designed for board-to-board PCB and card edge connections. With a compact form factor and 2 rows of 20 female contacts, it ensures reliable signal transmission in various electronic applications. Its clearance hole mount type and through-hole termination method offer easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The right-angle orientation and 2.54mm pitch provide flexibility in layout design. In summary, the GCC10DCAHS189 connector is a top choice for demanding applications requiring high-reliability connectivity.