GCC10DCAH

Heilind Number:SULGCC10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAH

Detailed Description

Introducing our GCC10DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze, this connector boasts exceptional durability and reliability. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless integration into your PCB setup. The termination method of Thru Hole, along with contact material of Phosphor Bronze and contact plating of Gold, ensures optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power operations. Its hairpin contact type and right-angle orientation make it versatile for various configurations. With 20 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of Matte Tin enhances corrosion resistance. Categorized under hi-rel connectors, the GCC10DCAH is a top choice for critical applications. Upgrade your connectivity with this advanced PCB connector.