GCC10DCAI-S189

Heilind Number:SULGCC10DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCAI-S189

Detailed Description

The GCC10DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets strict industry standards for performance and safety. Its threaded mounting and thru-hole termination method provide secure and stable connections. The connector's compact design, with two rows of 20 Hairpin contacts in a right-angle orientation, allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances solderability and durability. With a connector height of .61 inches and a width of 9.4mm, it offers versatility in installation. Ideal for aerospace, defense, and industrial applications, the GCC10DCAI-S189 is a reliable solution for high-reliability connectivity needs.