GCC10DCAI

Heilind Number:SULGCC10DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAI

Detailed Description

GCC10DCAI - Enhance your PCB connectivity with our high-performance PA9T & Phosphor Bronze Female Connector. Designed for precision, this connector features two rows with a threaded mount type for secure installation. The termination method, Thru Hole, ensures reliable contact. Crafted with Phosphor Bronze contacts and Gold plating, it guarantees efficient power transmission up to 3 A and 700 VAC. The 2.54 mm pitch and Hairpin contact type offer seamless connectivity in a right-angle orientation. With 20 positions and a tail length of 2.54 mm, it's ideal for various applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a reliable choice for your projects. Measuring at .61 inches in height and 9.4 mm in width, it's compact yet durable. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for Board To Board and Card Edge connections, this GCC10DCAI connector is a must-have for your PCB assemblies. (Character count: 1355)