GCC10DCAN-S189

Heilind Number:SULGCC10DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAN-S189

Detailed Description

The GCC10DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector boasts PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it offers reliable power transmission. The connector is female gendered with two rows of 20 hairpin contacts, allowing for secure and efficient connections. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for quality and performance.