| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DCAN |
GCC10DCAN
| Heilind Number: | SULGCC10DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DCAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With two rows of 20 hairpin contacts, this connector offers secure mating in a right-angle orientation. The 2.54mm pitch and thru-hole termination method make it easy to integrate into your PCB design. Operating across a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for industrial, aerospace, and telecommunications applications, the GCC10DCAN is a reliable and durable connectivity solution.

