GCC10DCAS-S189

Heilind Number:SULGCC10DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCAS-S189

Detailed Description

Introducing the GCC10DCAS-S189, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T housing and featuring contacts made of phosphor bronze with gold plating, this connector offers exceptional durability and conductivity. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. Its two rows of 20 hairpin contact positions, spaced at 2.54mm (.1in) pitch, provide secure and efficient connectivity. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a sleek design measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-saving solutions without compromising performance. Trust the GCC10DCAS-S189 for your demanding connectivity needs in aerospace, industrial, and telecommunications sectors.